The SA17A-T is a unidirectional transient voltage suppressor with a clamping voltage of 27.6V and a reverse breakdown voltage of 18.9V. It can withstand a peak pulse current of 18.1A and a peak pulse power of 500W. The device is packaged in a DO-15 case and is available in tape and reel packaging. The SA17A-T operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Diodes SA17A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 27.6V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.1A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.