The SA28A-T is a unidirectional transient voltage suppressor with a clamping voltage of 45.4V and a reverse breakdown voltage of 31.1V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is packaged in a DO-15 plastic package and is available in tape and reel packaging. The SA28A-T is RoHS compliant and suitable for through hole mounting.
Diodes SA28A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 45.4V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA28A-T to view detailed technical specifications.
No datasheet is available for this part.