The SA60CA-T is a single-element transient voltage suppressor with a clamping voltage of 96.8V and a reverse breakdown voltage of 66.7V. It features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is available in a DO-15 package, suitable for through-hole mounting, and is packaged on tape and reel. The SA60CA-T is RoHS compliant and has a leakage current of 3uA.
Diodes SA60CA-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 96.8V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.