
The SB180-T is a general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 80V. It has a maximum forward current of 1A and a maximum reverse current of 500uA. The diode is packaged in a DO-41 package and is mounted through a hole. It is RoHS compliant and available in a quantity of 5000 per reel.
Sign in to ask questions about the Diodes SB180-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SB180-T technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Forward Current | 1A |
| Height | 2.72mm |
| Length | 5.21mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.010582oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SB180-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
