Schottky rectifier diode for single-phase applications, featuring a 5A average rectified current and a 100V repetitive peak reverse voltage. This silicon diode offers a 5A forward current and a 150A peak non-repetitive surge current, with a maximum reverse current of 500µA. Packaged in a DO-201AD plastic case with axial wire terminals, it operates efficiently from -65°C to 150°C and is RoHS compliant.
Diodes SB5100-T technical specifications.
| Application(s) | EFFICIENCY |
| Average Rectified Current | 5A |
| Capacitance | 400pF |
| Case Connection | Isolated |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Diameter | 5.3mm |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 5A |
| Height | 5.3mm |
| JEDEC-95 Code | DO-201AD |
| JESD-30 Code | O-PALF-W2 |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 5A |
| Package Body Material | Plastic |
| Package Quantity | 1200 |
| Package Shape | Round |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Time @ Peak Reflow Temperature-Max (s) | 5s |
| DC Rated Voltage | 100V |
| Weight | 0.038801oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SB5100-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
