Schottky rectifier diode for single-phase applications, featuring a 10A average rectified current and 25V DC rated voltage. This surface-mount component offers a maximum repetitive reverse voltage of 30V and a peak non-repetitive surge current of 200A. Encased in a D2PAK package, it operates within a temperature range of -65°C to 125°C and has a capacitance of 350pF. The device is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Diodes SBG1025L-T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBG1025L-T-F technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 350pF |
| Package/Case | D2PAK |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 4.83mm |
| Length | 10.69mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 25V |
| Mount | Surface Mount |
| Output Current | 10A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBG1025L-T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.