
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3
Sign in to ask questions about the Diodes SBG1030CT-T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBG1030CT-T-F technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 275pF |
| Package/Case | D2PAK |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 4.83mm |
| Lead Free | Exempt |
| Length | 10.69mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Weight | 7.1E-05oz |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBG1030CT-T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
