Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBG1045CT-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 10A |
| Capacitance | 275pF |
| Package/Case | TO-263-3 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBG1045CT-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
