
The SBG1045CT-T is a surface mount general purpose rectifier from Diodes, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 1uA. The device is packaged in a TO-263-3 case and is available in tape and reel packaging. The SBG1045CT-T is not RoHS compliant, but is exempt from lead-free requirements.
Diodes SBG1045CT-T technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 275pF |
| Package/Case | TO-263-3 |
| Current Rating | 10A |
| Forward Current | 10A |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 125A |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SBG1045CT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
