
The SBG1640CT is a surface mount general purpose rectifier with a maximum reverse voltage of 40V DC and an average rectified current of 16A. It is packaged in a TO-263-3 package and is lead free. The device is not RoHS compliant. The SBG1640CT is suitable for use in a variety of applications where a general purpose rectifier is required.
Diodes SBG1640CT technical specifications.
| Average Rectified Current | 16A |
| Capacitance | 275pF |
| Package/Case | TO-263-3 |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SBG1640CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.