Diode Schottky 40V 16A D2PAK
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 16A |
| Capacitance | 275pF |
| Package/Case | TO-263-3 |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| DC Rated Voltage | 40V |
| RoHS | Compliant |