
The SBG2040CT-T-F is a 40V 20A surface mount rectifier in a D2PAK package. It operates over a temperature range of -65°C to 150°C and has a maximum reverse voltage of 40V. The device is RoHS compliant and exempt from lead-free requirements. It can handle a maximum forward surge current of 255A and a peak non-repetitive surge current of 255A.
Sign in to ask questions about the Diodes SBG2040CT-T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBG2040CT-T-F technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 650pF |
| Package/Case | D2PAK |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 4.83mm |
| Lead Free | Exempt |
| Length | 10.69mm |
| Max Forward Surge Current (Ifsm) | 255A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 255A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 7.1E-05oz |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBG2040CT-T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
