
The SBG3045CT-T-F is a 45V 30A rectifier in a D2PAK package, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The device is RoHS compliant and has a peak non-repetitive surge current of 250A.
Diodes SBG3045CT-T-F technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 420pF |
| Package/Case | D2PAK |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.69mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Weight | 7.1E-05oz |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBG3045CT-T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.