The SBG3050CT-T is a general purpose rectifier from Diodes with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 1mA. The device is RoHS compliant and exempt from lead free requirements. It is available in a TO-263-3 package, which is suitable for surface mount applications and packaged on tape and reel.
Diodes SBG3050CT-T technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 420pF |
| Package/Case | TO-263-3 |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBG3050CT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
