The SBG3050CT-T-F is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 1mA. The diode is packaged in a D2PAK-3 package and is RoHS compliant. It is rated for a maximum forward surge current of 250A and a maximum repetitive reverse voltage of 50V.
Diodes SBG3050CT-T-F technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 420pF |
| Package/Case | D2PAK |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 4.83mm |
| Lead Free | Exempt |
| Length | 10.69mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBG3050CT-T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
