Diodes SBL1045CT technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 450pF |
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 8.89mm |
| Lead Free | Exempt |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 175A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBL1045CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
