
The SBL1640PT is a 40V general purpose rectifier diode with a maximum forward surge current of 250A and a maximum reverse voltage of 40V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a TO-3P plastic package and is available in quantities of 30. It is RoHS compliant and suitable for use in a variety of applications.
Diodes SBL1640PT technical specifications.
| Average Rectified Current | 16A |
| Forward Current | 16A |
| Height | 22.38mm |
| Length | 16.25mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBL1640PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
