
The SBL2045CT is a 45V general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 250A and a maximum reverse voltage of 45V. The device is packaged in a TO-220-3 plastic package and is RoHS compliant. It is rated for 20A of average rectified current and has a capacitance of 650pF.
Sign in to ask questions about the Diodes SBL2045CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBL2045CT technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 650pF |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBL2045CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
