The SBL2050PT is a general purpose rectifier with a maximum repetitive reverse voltage of 50V and a maximum forward surge current of 250A. It operates over a temperature range of -65°C to 150°C and is available in a TO-3P package. The device is RoHS compliant and packaged in a rail/Tube configuration with 30 units per package. The SBL2050PT is suitable for use in a variety of applications where a general purpose rectifier is required.
Diodes SBL2050PT technical specifications.
| Average Rectified Current | 20A |
| Forward Current | 20A |
| Height | 22.38mm |
| Length | 16.25mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBL2050PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.