
The SBL2060PT is a 60V general purpose rectifier with a maximum forward surge current of 250A and a maximum operating temperature of 150°C. It is packaged in a ROHS compliant, plastic TO-3P with 3 pins and is available in quantities of 30. The device is suitable for through hole mounting and has a weight of 0.238311oz. The SBL2060PT is RoHS compliant and has a maximum reverse voltage of 60V.
Diodes SBL2060PT technical specifications.
| Average Rectified Current | 20A |
| Forward Current | 20A |
| Height | 22.38mm |
| Length | 16.25mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBL2060PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
