
The SBL3045CT is a 30A 45V general purpose rectifier in a TO-220-3 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a maximum reverse voltage of 45V. It can handle a maximum forward surge current of 250A and a peak non-repetitive surge current of 250A. The SBL3045CT is available in a packaging of 50 units per rail/Tube.
Diodes SBL3045CT technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 420pF |
| Package/Case | TO-220-3 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 8.89mm |
| Lead Free | Exempt |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Weight | 0.211644oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBL3045CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
