
The SBL3045PT is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 1mA. The diode can handle a maximum forward surge current of 275A and a peak non-repetitive surge current of 275A. It is packaged in a RoHS compliant, plastic TO-3P package with 3 pins and is available in quantities of 30 per rail/tube. The diode is suitable for use in a variety of applications where a general purpose rectifier is required.
Diodes SBL3045PT technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 30A |
| Height | 22.38mm |
| Length | 16.25mm |
| Max Forward Surge Current (Ifsm) | 275A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 275A |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBL3045PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
