
The SBL4030PT is a general purpose rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It can handle a maximum forward surge current of 375A and a maximum repetitive reverse voltage of 30V. The diode is available in a TO-3P package and is mounted through a hole. It is RoHS compliant and has a weight of 0.238311oz.
Diodes SBL4030PT technical specifications.
| Average Rectified Current | 40A |
| Forward Current | 40A |
| Height | 22.38mm |
| Length | 16.25mm |
| Max Forward Surge Current (Ifsm) | 375A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 375A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.238311oz |
| Width | 5.36mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBL4030PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
