
The SBR0220T5-7 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 20V and a maximum reverse current of 40uA. The diode is packaged in a SOD-523-2 surface mount package and is lead free and RoHS compliant. It is also Reach SVHC compliant and has a reverse recovery time of 5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR0220T5-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Package/Case | SOD-523-2 |
| Forward Current | 200mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR0220T5-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
