
Surface mount rectifier diode featuring 100V repetitive reverse voltage and 250mA average rectified current. This silicon component offers a maximum forward surge current of 5A and a low reverse current of 1uA. Encased in a compact DFN package (1006 metric, 0402 imperial), it operates across a wide temperature range from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes SBR02U100LP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR02U100LP-7 technical specifications.
| Average Rectified Current | 250mA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | DFN |
| Forward Current | 250mA |
| Height | 0.47mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Termination | SMD/SMT |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR02U100LP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
