
The SBR05M100BLP-7 is a 100V bridge rectifier with a maximum forward surge current of 8A and a maximum reverse current of 25uA. It operates over a temperature range of -55°C to 150°C and is packaged in a lead-free DFN package. The device is RoHS compliant and available in quantities of 3000 per reel. It is designed for surface mount applications and has a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR05M100BLP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Forward Current | 500mA |
| Height | 0.58mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 25uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 8A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR05M100BLP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
