Diodes SBR05M60BLP-7 technical specifications.
| Package/Case | DFN |
| Forward Current | 500mA |
| Height | 0.58mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 8A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR05M60BLP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
