
The SBR05U20SN-7 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 3A and a maximum reverse voltage of 20V. The diode is packaged in a SC package and is suitable for surface mount applications.
Diodes SBR05U20SN-7 technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SC |
| Forward Current | 500mA |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | SBR® |
| Weight | 0.000282oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR05U20SN-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
