
The SBR10100CTB-13 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 200uA. The diode is packaged in a D2PAK with a natural thermal resistance of 6°C/W. It is RoHS compliant and Reach SVHC compliant.
Diodes SBR10100CTB-13 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | D2PAK |
| Forward Current | 10A |
| Height | 4.82mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 6°C/W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 7.1E-05oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR10100CTB-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
