
The SBR10150CT-G is a dual common cathode super barrier rectifier from Diodes, packaged in a TO-220AB transistor outline package. It features a peak reverse repetitive voltage of 150V and a maximum continuous forward current of 10A. The device can handle a peak non-repetitive surge current of 120A and has a peak forward voltage of 0.92V at 5A. The operating temperature range is from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR10150CT-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 8.89(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | Super Barrier Rectifier |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 10A |
| Peak Non-Repetitive Surge Current | 120A |
| Peak Forward Voltage | 0.92@5AV |
| Peak Reverse Current | 250uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes SBR10150CT-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.