
The SBR10200CTB is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 10mA. The device is packaged in a TO-263-3 case and is surface mountable. It has a natural thermal resistance of 2°C/W and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR10200CTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 5A |
| Package/Case | TO-263-3 |
| Forward Current | 5A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 2°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| Series | SBR® |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR10200CTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
