Diodes SBR1040CTB technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-263-3 |
| Forward Current | 10A |
| Height | 4.82mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 85A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.079014oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR1040CTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
