
The SBR1040CTFP is a general purpose rectifier with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 40V. It has a maximum forward current of 10A and a maximum surge current of 120A. The device is packaged in a TO-220-3 package and is lead free. It is also RoHS compliant and has a minimum operating temperature of -65°C.
Diodes SBR1040CTFP technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-3 |
| Forward Current | 10A |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Termination | Radial |
| Weight | 0.08113oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR1040CTFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
