
Surface mount rectifier diode featuring a 200V repetitive reverse voltage (Vrrm) and 5A average rectified current. This general-purpose rectifier offers a 10A forward current and a 150A peak non-repetitive surge current. Designed for single-phase applications, it operates within a temperature range of -65°C to 175°C and is housed in a D2PAK package. The component is RoHS compliant and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR10U200CTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 5A |
| Package/Case | D2PAK |
| Forward Current | 10A |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 2°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.070548oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR10U200CTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
