
Surface mount rectifier diode with 10A average rectified current and 200V repetitive reverse voltage. Features a 10A forward current, 180A peak non-repetitive surge current, and a maximum operating temperature of 175°C. This silicon diode is housed in a POWERDI5 plastic package, measuring 4.05mm x 5.45mm x 1.15mm, and is supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes SBR10U200P5-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR10U200P5-13 technical specifications.
| Average Rectified Current | 10A |
| Forward Current | 10A |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 4.05mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.003386oz |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR10U200P5-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
