
The SBR10U300CTFP is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 300V and a maximum reverse current of 200uA. The diode is packaged in a TO-220-3 case and is designed for through hole mounting. It is RoHS compliant and has a reverse recovery time of 35ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR10U300CTFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 5A |
| Package/Case | TO-220-3 |
| Forward Current | 10A |
| Height | 15.2mm |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage (DC) | 300V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.08113oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR10U300CTFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.