The SBR10U45SP5Q-13 is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a 3-pin package type and a dual terminal position. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 45V.
Diodes SBR10U45SP5Q-13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes SBR10U45SP5Q-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.