The SBR12A45SP5-13 is a 12A 45V surface mount general purpose rectifier from Diodes. It operates over a temperature range of -65°C to 150°C and has a maximum reverse voltage of 45V. The device is available in a PowerDI 5, 3 pin package and is compliant with RoHS and Reach SVHC regulations.
Diodes SBR12A45SP5-13 technical specifications.
| Average Rectified Current | 12A |
| Forward Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 280A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SBR® |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR12A45SP5-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.