
Surface mount rectifier diode featuring a 100V repetitive reverse voltage (Vrrm) and 7.5A average rectified current. This DPAK packaged component offers a 15A forward current and a fast 6.8ns reverse recovery time. Operating across a wide temperature range from -65°C to 175°C, it supports a peak non-repetitive surge current of 100A. The RoHS compliant, lead-free device is supplied in tape and reel packaging.
Sign in to ask questions about the Diodes SBR15U100CTL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR15U100CTL-13 technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | DPAK |
| Forward Current | 15A |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 80uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6.8ns |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.139332oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR15U100CTL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
