
Super Barrier Rectifier diode, dual common cathode configuration, offers 100V peak reverse repetitive voltage and 20A maximum continuous forward current. Features a low peak forward voltage of 0.82V at 10A and 180A peak non-repetitive surge current. Housed in a TO-262 (I2PAK) plastic package with through-hole mounting and three pins plus a tab. Operating temperature range spans from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR20100CTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR20100CTE technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | I2PAK |
| Package/Case | TO-262 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.11 |
| Package Width (mm) | 4.57 |
| Package Height (mm) | 8.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-262AA |
| Type | Super Barrier Rectifier |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 180A |
| Peak Forward Voltage | 0.82@10AV |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes SBR20100CTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.