
Super Barrier Rectifier diode featuring 100V peak reverse voltage and 20A maximum continuous forward current. This through-hole component, housed in a TO-262 package, offers a dual common cathode configuration. Key specifications include a 250A peak non-repetitive surge current and a 0.75V peak forward voltage at 10A. Operating temperature range spans from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR20A100CTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR20A100CTE technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | I2PAK |
| Package/Case | TO-262 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.11 |
| Package Width (mm) | 4.57 |
| Package Height (mm) | 8.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-262AA |
| Type | Super Barrier Rectifier |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 250A |
| Peak Forward Voltage | 0.75@10AV |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes SBR20A100CTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.