
Super Barrier Rectifier diode featuring a 120V peak reverse repetitive voltage and 20A maximum continuous forward current. This dual common cathode device offers a 0.92V peak forward voltage and 180A peak non-repetitive surge current. Encased in a TO-220AB package with 3 pins and a tab, it is designed for through-hole mounting. Operating temperature range spans from -65°C to 175°C.
Diodes SBR20A120CT-G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.66(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.01(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | Super Barrier Rectifier |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 120V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 180A |
| Peak Forward Voltage | 0.92V |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes SBR20A120CT-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.