
Super Barrier Rectifier, 150V Peak Reverse Repetitive Voltage, 20A Maximum Continuous Forward Current. Dual common cathode configuration with a 0.82V Peak Forward Voltage at 10A. Features a 180A Peak Non-Repetitive Surge Current and 100uA Peak Reverse Current. Housed in an ITO-220AB (Alternate) plastic package with 3 through-hole pins and a tab, suitable for through-hole mounting. Operating temperature range from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR20A150CTFP-JT-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | ITO-220AB |
| Package/Case | ITO-220AB (Alternate) |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.27(Max) |
| Package Width (mm) | 4.77(Max) |
| Package Height (mm) | 15.5(Max) |
| Seated Plane Height (mm) | 17(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Super Barrier Rectifier |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 180A |
| Peak Forward Voltage | 0.82@10AV |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes SBR20A150CTFP-JT-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.