
Surface mount rectifier diode, 20A forward current, 200V repetitive reverse voltage. Features a D2PAK-3 package with a maximum operating temperature of 175°C and a minimum of -65°C. Offers 10A average rectified current and a 30ns reverse recovery time. This RoHS compliant component is designed for general-purpose rectification.
Diodes SBR20A200CTB technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Forward Current | 20A |
| Height | 4.82mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 30ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Termination | SMD/SMT |
| Weight | 0.070548oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR20A200CTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
