
Surface mount rectifier diode featuring a 300V repetitive reverse voltage and 20A forward current. This dual-element, single-phase general-purpose rectifier offers a 10A average rectified current and a 180A peak non-repetitive surge current. Operating across a wide temperature range from -65°C to 175°C, it boasts a 35ns reverse recovery time and is RoHS compliant. Packaged in a TO-263AB plastic case, it is designed for efficient power rectification.
Diodes SBR20A300CTB technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263 |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.056438oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR20A300CTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
