
The SBR20A300CTFP is a 300V 20A general purpose rectifier in a TO-220-3 package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device can handle a maximum forward surge current of 180A and a maximum reverse voltage of 300V. It is also RoHS compliant and has a reverse recovery time of 35ns.
Diodes SBR20A300CTFP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Forward Current | 20A |
| Height | 15.2mm |
| Length | 10.36mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | SBR® |
| Weight | 0.08113oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR20A300CTFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
