The SBR20A60CTBQ-13 is a surface mount rectifier with an average rectified current of 20A and a maximum reverse voltage of 60V. It features a TO-263-3 package and operates over a temperature range of -65°C to 150°C. Compliant with AEC-Q101, this rectifier is suitable for automotive applications.
Diodes SBR20A60CTBQ-13 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SBR® |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR20A60CTBQ-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.