Super Barrier Rectifier, dual common cathode configuration, features 150V peak reverse repetitive voltage and 20A maximum continuous forward current. This through-hole component offers a 200A peak non-repetitive surge current and a low peak forward voltage of 0.9V at 10A. Housed in an ITO-220AB package with a 3-pin (3+Tab) lead arrangement and 2.54mm pin pitch, it operates from -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR20M150CTFP-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR20M150CTFP-G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | ITO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.11 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 15.87 |
| Seated Plane Height (mm) | 19.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Super Barrier Rectifier |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 200A |
| Peak Forward Voltage | 0.9@10AV |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 6M0U4 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Diodes SBR20M150CTFP-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.