Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SBR2A40BLP-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 2A |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 75uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 12A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SBR® |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR2A40BLP-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
