
Surface mount rectifier diode with 2A average rectified current and 30V repetitive reverse voltage. Features a 75A peak non-repetitive surge current and a maximum operating temperature of 175°C. This silicon diode is housed in a compact POWERDI 123 package, measuring 2.8mm x 1.78mm x 0.98mm. Supplied on tape and reel, it is RoHS compliant.
Sign in to ask questions about the Diodes SBR2M30P1-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SBR2M30P1-7 technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Height | 0.98mm |
| Length | 2.8mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Series | SBR® |
| Termination | SMD/SMT |
| Weight | 0.000353oz |
| Width | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SBR2M30P1-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
